SAW Filter Low Loss 433.92MHz 5.5dB SMD 8 Pin QCC8C
Advanced Crystal ACTF550/433.92/QCC8C technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 433.92MHz |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5.5dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
Download the complete datasheet for Advanced Crystal ACTF550/433.92/QCC8C to view detailed technical specifications.
No datasheet is available for this part.