Advanced Crystal ACTF8010/836.5/DCC6C technical specifications.
| Type | RF |
| Typical Center Frequency | 836.5MHz |
| 3dB Bandwidth | 836.5M(Typ)Hz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Advanced Crystal ACTF8010/836.5/DCC6C to view detailed technical specifications.
No datasheet is available for this part.