SAW Filter Low Loss 868MHz 5dB SMD 8 Pin QCC8C
Advanced Crystal ACTF8012/868.0/QCC8C technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 868MHz |
| 3dB Bandwidth | 1.2M(Typ)Hz |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
Download the complete datasheet for Advanced Crystal ACTF8012/868.0/QCC8C to view detailed technical specifications.
No datasheet is available for this part.