SAW Filter Low Loss 1090MHz 5.5dB 50Ohm SMD 8 Pin QCC8B
Advanced Crystal ACTF9019/1090/QCC8B technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1090MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5.5dB |
| Number of Terminals | 8 |
| Package Type | QCC8B |
Download the complete datasheet for Advanced Crystal ACTF9019/1090/QCC8B to view detailed technical specifications.
No datasheet is available for this part.