This dual output DC/DC converter from Advanced Energy Industries features adjustable and fixed output options, with output voltages ranging from 0 to -500V and 450V. The device has a maximum input voltage of 28V and an input voltage range of 24 to 28V. It is a non-inverting, inverting, step-up, or step-down converter with a switching regulator capability of no. The converter has a pin count of 13 and is suitable for use in a variety of applications.
Advanced Energy Industries 1/2CAUX-N30-N450-C technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to -500|450V |
| Output Power | 30W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.001A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 1/2CAUX-N30-N450-C to view detailed technical specifications.
No datasheet is available for this part.