This dual output DC/DC converter features adjustable and fixed output options with a maximum output power of 30W. The device operates within an input voltage range of 24 to 28V and has a maximum input voltage of 28V. The output voltage can be set between 0 and 250V or fixed at 235V, with a maximum output current of 0.002A for the inverting output. The converter is available in a 13-pin package and is suitable for general use.
Advanced Energy Industries 1/4CAUX-P30-N235-C technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 250|235V |
| Output Power | 30W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 1/4CAUX-P30-N235-C to view detailed technical specifications.
No datasheet is available for this part.