This dual-output DC/DC converter from Advanced Energy Industries features adjustable and fixed output options, with a maximum input voltage of 15V and an input voltage range of 12 to 15V. The device has a pin count of 13 and is suitable for use in a variety of applications. The output voltage range is 0 to 250V, with an output current of 0.002A. The converter is designed for use in general DC/DC converter applications.
Advanced Energy Industries 1/4CAUX-P4-N94-E technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 250|94V |
| Output Power | 4W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 15V |
| Input Voltage | 12 to 15V |
| Minimum Input Voltage | 12V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 1/4CAUX-P4-N94-E to view detailed technical specifications.
No datasheet is available for this part.