The 1/8AUX-N4-N47-E is a dual output DC/DC converter from Advanced Energy Industries. It is a non-inverting, step-up and step-down converter with two outputs, one adjustable and one fixed. The output voltage range is 0 to -125V and 47V, with a maximum output power of 4W. The input voltage range is 12 to 15V, and the maximum input voltage is 15V. The converter has 13 pins and is suitable for DC/DC applications.
Advanced Energy Industries 1/8AUX-N4-N47-E technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to -125|47V |
| Output Power | 4W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 15V |
| Input Voltage | 12 to 15V |
| Minimum Input Voltage | 12V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 1/8AUX-N4-N47-E to view detailed technical specifications.
No datasheet is available for this part.