The UltraVolt 15A series is a regulated DC-to-DC converter providing high voltage power for general purpose applications. It features a unipolar positive output, adjustable from 0 to 15,000 VDC, with low ripple and high stability. The module is designed for PCB or chassis mounting and is protected against short circuits and arcs.
Advanced Energy Industries 15A12-P4 technical specifications.
| Input Voltage | 12VDC |
| Output Voltage | 0 to 15,000VDC |
| Output Power | 4W |
| Output Current | 0.26mA |
| Output Polarity | Positive |
| Ripple | < 3.6Vpp |
| Line Regulation | 0.01% |
| Static Load Regulation | 0.01% |
| Temperature Coefficient | 50ppm/°C |
| Safety Standards | UL/cUL recognized, IEC-60950-1 |
| Environmental | RoHS Compliant |
| Certifications | CE Mark (LVD and RoHS) |
Download the complete datasheet for Advanced Energy Industries 15A12-P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.