The 1CAUX-N30-N235-E is a dual output DC/DC converter from Advanced Energy Industries. It has two outputs with adjustable or fixed voltage options, with a maximum output voltage of 235V and a maximum output power of 30W. The input voltage range is between 24 and 28V, with a maximum input voltage of 28V. The converter has 13 pins and is designed for use in DC/DC applications.
Advanced Energy Industries 1CAUX-N30-N235-E technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to -1000|235V |
| Output Power | 30W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 1CAUX-N30-N235-E to view detailed technical specifications.
No datasheet is available for this part.