The 1CAUX-P20-N235-E is a dual output DC/DC converter from Advanced Energy Industries. It features adjustable and fixed output voltage options, with a maximum output power of 20W. The converter has a 13-pin package and operates within an input voltage range of 24 to 28V. The output voltage is adjustable up to 1000V or fixed at 235V, with a maximum output current of 0.002A. The converter is designed for use in general applications and is suitable for use in environments with an input voltage of up to 28V.
Advanced Energy Industries 1CAUX-P20-N235-E technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 1000|235V |
| Output Power | 20W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 1CAUX-P20-N235-E to view detailed technical specifications.
No datasheet is available for this part.