The 4AUX-P4-N750-C is a dual output DC/DC converter with an adjustable output voltage of 0 to 4000V and a fixed output of 750V. It has a maximum input voltage of 15V and an input voltage range of 12 to 15V. The converter has a maximum output power of 4W and a pin count of 13. It is a non-inverting, step-up, step-down DC/DC converter with two outputs. The device is designed for general use in power supplies.
Advanced Energy Industries 4AUX-P4-N750-C technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 4000|750V |
| Output Power | 4W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.001A |
| Maximum Input Voltage | 15V |
| Input Voltage | 12 to 15V |
| Minimum Input Voltage | 12V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 4AUX-P4-N750-C to view detailed technical specifications.
No datasheet is available for this part.