The 4CAUX-N20-N235-E is a dual output DC/DC converter from Advanced Energy Industries. It features adjustable and fixed output voltage options, with a maximum output voltage of 235V and a maximum output power of 20W. The converter operates within an input voltage range of 24 to 28V and has a pin count of 13. It is designed for use in general applications.
Advanced Energy Industries 4CAUX-N20-N235-E technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to -4000|235V |
| Output Power | 20W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 4CAUX-N20-N235-E to view detailed technical specifications.
No datasheet is available for this part.