The 4CAUX-N4-N188-C DC/DC converter from Advanced Energy Industries is a dual output device with an adjustable output voltage range of 0 to -4000V and a fixed output voltage of 188V. It has a maximum output power of 4W and a pin count of 13. The converter operates within an input voltage range of 12 to 15V and has a maximum input voltage of 15V. It is designed for use in DC/DC applications and is suitable for a variety of industries.
Advanced Energy Industries 4CAUX-N4-N188-C technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to -4000|188V |
| Output Power | 4W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 15V |
| Input Voltage | 12 to 15V |
| Minimum Input Voltage | 12V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 4CAUX-N4-N188-C to view detailed technical specifications.
No datasheet is available for this part.