The 4CAUX-N4-N329-C is a dual output DC/DC converter from Advanced Energy Industries. It has a maximum input voltage of 15V and an input voltage range of 12 to 15V. The output voltage is adjustable or fixed, and the output power is 4W. The converter has 13 pins and is a non-inverting or inverting, step up or step down type. It is not a switching regulator and has a maximum output current of 0.002A.
Advanced Energy Industries 4CAUX-N4-N329-C technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to -4000|329V |
| Output Power | 4W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 15V |
| Input Voltage | 12 to 15V |
| Minimum Input Voltage | 12V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 4CAUX-N4-N329-C to view detailed technical specifications.
No datasheet is available for this part.