DC/DC Power Supply Dual-OUT 0V to -6000V/600V NA/AA/0.001A 20W 13-Pin
Advanced Energy Industries 6AUX-N20-N600-C technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to -6000|600V |
| Output Power | 20W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.001A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 6AUX-N20-N600-C to view detailed technical specifications.
No datasheet is available for this part.