The 6CAUX-N30-N900-C is a dual output DC/DC converter from Advanced Energy Industries. It features 13 pins and is capable of delivering 30 watts of power. The input voltage range is 24 to 28 volts, with a maximum input voltage of 28 volts. The output voltage is adjustable or fixed, with a range of 0 to -6000 or 900 volts. The converter is not a switching regulator and has a pin count of 13.
Advanced Energy Industries 6CAUX-N30-N900-C technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to -6000|900V |
| Output Power | 30W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.001A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 6CAUX-N30-N900-C to view detailed technical specifications.
No datasheet is available for this part.