The 6CAUX-P20-N750-E is a dual output DC/DC converter with adjustable output voltage. It has a maximum input voltage of 28V and a minimum input voltage of 24V. The output power is 20W. The converter has 13 pins and is designed for use in general applications.
Advanced Energy Industries 6CAUX-P20-N750-E technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 6000|750V |
| Output Power | 20W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.001A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 6CAUX-P20-N750-E to view detailed technical specifications.
No datasheet is available for this part.