Advanced Energy Industries LDB75-036SW technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 18 to 36VDC |
| Maximum Output Current | 2083mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 90.5% |
| Power Factor Correction | 0.95 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 50°C |
| Product Weight | 660g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries LDB75-036SW to view detailed technical specifications.
No datasheet is available for this part.