Advanced Energy Industries LXC30-1250S technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 264VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12 to 24VDC |
| Maximum Output Current | 1250mA |
| Maximum Output Power | 30W |
| Input/Output Type | AC/DC |
| Efficiency | 85% |
| Power Factor Correction | 0.86(Max) |
| IP Rating | IP67 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 60°C |
| Product Weight | 460g |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries LXC30-1250S to view detailed technical specifications.
No datasheet is available for this part.