Advanced Energy Industries LXC96-0350SW technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 137 to 274VDC |
| Maximum Output Current | 350mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 92% |
| Power Factor Correction | 0.99(Max) |
| IP Rating | IP67 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| Product Weight | 850g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries LXC96-0350SW to view detailed technical specifications.
No datasheet is available for this part.