Advanced Energy Industries LXD120-4900SW technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 14 to 24VDC |
| Maximum Output Current | 4900mA |
| Maximum Output Power | 120W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | 1-10V |
| Power Factor Correction | 0.99(Max) |
| IP Rating | IP67 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 65°C |
| Product Weight | 1000g |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Energy Industries LXD120-4900SW to view detailed technical specifications.
No datasheet is available for this part.