Advanced Energy Industries LXV250-012SW technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 18330mA |
| Maximum Output Power | 250W |
| Input/Output Type | AC/DC |
| Efficiency | 91.5% |
| Power Factor Correction | 0.99(Max) |
| IP Rating | IP67 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1300g |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries LXV250-012SW to view detailed technical specifications.
No datasheet is available for this part.