Advanced Energy Industries XFA234520S01 technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 5 |
| Output Voltage | 5|12|24|48|5V |
| Maximum Output Current | 40|20|10|6|40A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | No |
| Line Regulation | 0.1% |
| Input Connector Type | IEC 320 |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Maximum Input Current | 7.5(Typ)A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Energy Industries XFA234520S01 to view detailed technical specifications.
No datasheet is available for this part.