The XFCS01 is a 1000W, 6-slot AC/DC configurable power supply chassis belonging to the Excelsys Xgen XF series, specifically designed for harsh environment and military COTS applications. This ruggedized chassis features conformal coating as standard and is capable of starting up at temperatures as low as -55°C. It provides a highly efficient (up to 90%) power conversion in a compact 1U profile. The modular design allows for up to 12 isolated DC outputs by populating the slots with various powerMods. It includes a 5VDC bias standby voltage and is built to withstand high levels of shock and vibration.
Advanced Energy Industries XFCS01 technical specifications.
| Power Rating | 1000W |
| Number of Slots | 6 |
| Input Voltage (AC) | 85 to 264VAC |
| Input Voltage (DC) | 120 to 380VDC |
| Efficiency | 90% |
| Operating Temperature | -55 to +70°C |
| Leakage Current | 1.5mA |
| Form Factor | 1U |
| Dimensions | 268 x 127 x 40.4mm |
| Cooling | Internal Fan |
| Isolation | 3000 (Input to Output)VAC |
| RoHS | Compliant |
| REACH | Contains SVHC |
| Safety Standards | IEC60950, EN60950, UL60950 |
| Immunity | SEMI F47 |
Download the complete datasheet for Advanced Energy Industries XFCS01 to view detailed technical specifications.
No datasheet is available for this part.