Open frame, single-output AC/DC power supply delivering 48V at 5A for a maximum of 240W. Features 90% typical efficiency and 4000VAC minimum isolation voltage. Operates across a -20°C to 70°C temperature range with 0.1% line regulation. Suitable for medical applications.
Advanced Energy Industries Xg5 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 240W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.1% |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries Xg5 to view detailed technical specifications.
No datasheet is available for this part.