100W AC/DC power supply featuring a single, fixed 24V output at 4.17A. This open-frame, regulated unit offers 90% typical efficiency and 4000VAC minimum isolation voltage. Operating across a -20°C to 70°C temperature range, it provides 0.1% line regulation and is suitable for medical applications.
Advanced Energy Industries Xg7 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 4.17A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.1% |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries Xg7 to view detailed technical specifications.
No datasheet is available for this part.