60W AC/DC open frame power supply, single output, 24V at 2.5A. Features 90% typical efficiency and 4000VAC minimum isolation voltage. Operates from -20°C to 70°C with 0.1% line regulation. Suitable for medical applications.
Advanced Energy Industries XG8 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.1% |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Energy Industries XG8 to view detailed technical specifications.
No datasheet is available for this part.