Dual-output AC/DC power supply, 72W maximum output power, delivering 24V at 3A per output. Features 92% efficiency and 0.1% line regulation. This open-frame, regulated power supply offers 4000VAC minimum isolation voltage and operates from -40°C to 70°C. Suitable for medical applications with a 5-year warranty.
Advanced Energy Industries XGF technical specifications.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 24|24V |
| Maximum Output Current | 3|3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 72W |
| Efficiency | 92% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.1% |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries XGF to view detailed technical specifications.
No datasheet is available for this part.