220W AC/DC power supply, single output, 24V at 9.2A. Features regulated linear type, open frame style, and 91% efficiency. Offers 4000VAC minimum isolation voltage, line regulation of 0.1%, and load regulation of 0.2%. Operates from -40°C to 70°C, with screw terminal block input connector. Suitable for medical applications and includes a 5-year warranty.
Advanced Energy Industries XgK technical specifications.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 9.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 220W |
| Efficiency | 91% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Line Regulation | 0.1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries XgK to view detailed technical specifications.
No datasheet is available for this part.