Open frame AC/DC power supply delivering a single, fixed 24V output at a maximum of 10A, providing 240W total power. Features 92% efficiency and is suitable for medical applications.
Advanced Energy Industries XgR technical specifications.
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 240W |
| Efficiency | 92% |
| Configurable | No |
| Medical Application | Yes |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Energy Industries XgR to view detailed technical specifications.
No datasheet is available for this part.