The XS1000-24N-001 is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 42mA. It operates within a temperature range of -40 to 70 degrees Celsius and features a minimum isolation voltage of 4000VAC. The supply has a high efficiency of 92% and a low ripple and noise of 240mV. It is designed for general use and is not configurable. The power supply is suitable for medical applications and has a maximum input current of 10A.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 42A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1008(Typ)W |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Maximum Input Current | 10(Typ)A |
| Ripple & Noise | 240mV |
| Pin Count | 23 |
| RoHS Version | 2002/95/EC |