Single-function operational amplifier featuring CMOS technology and a voltage-feedback architecture. This commercial-grade IC operates within a 0°C to 70°C temperature range, with a nominal supply voltage of 2.5V and a maximum limit of 6V. Key specifications include a maximum input offset voltage of 2800µV, a nominal slew rate of 0.7V/µs, and a unity gain bandwidth of 700kHz. The device is housed in an 8-pin PDIP plastic package (R-PDIP-T8) and offers low bias current.
Advanced Linear Devices ALD1701BPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 0.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2800 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00003 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 0.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 83 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 700 |
| Low-Bias | YES |
| Micropower | YES |
| Slew Rate-Min | 0.33 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Linear Devices ALD1701BPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.