Single-function operational amplifier featuring an 8-pin ceramic dual in-line package (CDIP8/CERDIP-8). This voltage-feedback amplifier operates across a wide temperature range from -55°C to 125°C, suitable for military applications. It offers a nominal supply voltage of 5V (with a limit of 6V) and a maximum supply current of 4.5mA. Key performance specifications include a maximum input offset voltage of 7000µV, a nominal slew rate of 5V/µs, and a unity gain bandwidth of 2100kHz.
Advanced Linear Devices ALD1704DA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 83 |
| Voltage Gain-Min | 30000 |
| Unity Gain BW-Nom | 2100 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Linear Devices ALD1704DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.