
Dual-channel, general-purpose specialty logic IC featuring CMOS output with open-drain capability. Boasts a 1mV input offset voltage and 20pA input bias current, with a 75dB common mode rejection ratio and 75dB power supply rejection ratio. Operates from 3V to 10V supply voltage, consuming a maximum of 180µA quiescent current. Surface-mount SOIC package with 50mA output current and a 2.4µs response time.
Advanced Linear Devices ALD2331BSAL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Input Current | 20pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 180uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 180uA |
| Response Time | 2.4us |
| Series | EPAD® |
| Supply Current | 180uA |
| Type | General Purpose |
| Voltage Gain | 103.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2331BSAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
