
Dual push-pull output voltage comparator IC featuring a 1mV input offset voltage and 20pA input bias current. Operates with a 4V to 10V supply voltage, consuming a maximum of 500µA quiescent current. Offers a 75dB common mode rejection ratio and power supply rejection ratio, with a 50mA output current. Packaged in an 8-pin SOIC for surface mounting, this component boasts a 2.4µs response time and 103.52dB voltage gain.
Advanced Linear Devices ALD2332BSAL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Input Current | 20pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 500uA |
| Response Time | 2.4us |
| Series | EPAD® |
| Supply Current | 500uA |
| Type | General Purpose |
| Voltage Gain | 103.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2332BSAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
