
The ALD2732ASAL is a single general-purpose amplifier from Advanced Linear Devices. It features a gain bandwidth product of 1.5MHz and an input bias current of 10pA. The device has an input offset voltage of 600uV and a slew rate of 1.9V/µs. The ALD2732ASAL is packaged in a surface-mount SOIC package and operates over a temperature range of 0 to 70°C.
Advanced Linear Devices ALD2732ASAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 600uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Slew Rate | 1.9V/µs |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2732ASAL to view detailed technical specifications.
No datasheet is available for this part.
