Advanced Linear Devices ALD500RA-20PE technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Pin Count | 20 |
| Converter Type | ADC, DUAL-SLOPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Linear Devices ALD500RA-20PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.