
Advanced Linear Devices EH300 technical specifications.
| Package/Case | Module |
| Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | EPAD® |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices EH300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
