
Advanced Linear Devices EH300A technical specifications.
| Package/Case | Module |
| Height | 18mm |
| Input Current | 400mA |
| Length | 51mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EPAD® |
| Weight | 14g |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices EH300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
