
The EH301 is a surface mount power management IC with an output voltage of 5.2V and an input current of 400mA. It operates within a temperature range of 0 to 70°C. The device is packaged in a module format and is available in bulk packaging. The EH301 is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements.
Advanced Linear Devices EH301 technical specifications.
| Package/Case | Module |
| Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Voltage | 5.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EPAD® |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices EH301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
