
Advanced Linear Devices EH4295 technical specifications.
| Package/Case | Module |
| Max Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 260uA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 950R |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices EH4295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
