
Advanced Linear Devices EHJ2C technical specifications.
| Package/Case | Module |
| Gender | Female to Female |
| Length | 6inch |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices EHJ2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
