Single-function operational amplifier with an input offset voltage maximum of 250µV and a minimum slew rate of 0.1V/µs. Features a nominal supply voltage of ±15V, a maximum operating temperature of 85°C, and an industrial temperature grade. Housed in an 8-terminal SOIC-8 package (PDSO8) with a JEDEC code of R-PDSO-G8, measuring 3.899mm in width and 4.9025mm in length. Offers a minimum voltage gain of 100,000 and a nominal common-mode reject ratio of 120.
Advanced Monolithic Systems AMSOP-07CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.9025 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.009 |
| Bias Current-Max (IIB) @25C | 0.007 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 100000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Slew Rate-Min | 0.1 |
| Input Offset Current-Max (IIO) | 0.008 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Monolithic Systems AMSOP-07CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.