Industrial-grade operational amplifier featuring a single function and low-offset design. This SOIC-8 packaged component offers a maximum input offset voltage of 250µV and a nominal supply voltage range of ±15V, extending up to ±22V. Key performance specifications include a minimum voltage gain of 100,000, a nominal slew rate of 0.3 V/µs, and a common-mode reject ratio of 106. Operating across an industrial temperature range of -40°C to 85°C, this 8-terminal device is frequency compensated.
Advanced Monolithic Systems AMSOP-07DS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.9025 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.014 |
| Bias Current-Max (IIB) @25C | 0.012 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 100000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Slew Rate-Min | 0.1 |
| Input Offset Current-Max (IIO) | 0.008 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Monolithic Systems AMSOP-07DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.