Advanced Photonix NSL-21UV401 technical specifications.
| Category | UV Photocell |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 2 |
| Package/Case | TO-5 |
| Package Family Name | TO-205-AA |
Download the complete datasheet for Advanced Photonix NSL-21UV401 to view detailed technical specifications.
No datasheet is available for this part.