
Advanced Photonix NSL-7120 technical specifications.
| Category | Photocell |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 75°C |
| Cage Code | 1UW81 |
| Radiation Hardening | No |
Download the complete datasheet for Advanced Photonix NSL-7120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.