The PDB-716-100 PIN photodiode from Advanced Photonix features a maximum reverse voltage of 15V and operates within a temperature range of 0 to 70°C. It has a response time of 15ns and a viewing angle of 82°. The device is packaged in bulk and is lead free.
Advanced Photonix PDB-716-100 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 15ns |
| Viewing Angle | 82° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-716-100 to view detailed technical specifications.
No datasheet is available for this part.