
PIN photodiode with a 950nm peak sensitivity, offering a fast 30ns response time. Features a 7.21mm x 7.21mm active area and a maximum reverse voltage of 75V DC. Operates reliably across a wide temperature range from -40°C to 100°C. This lead-free component is designed for free-hanging mounting and includes 31.8mm PVC wires.
Advanced Photonix PDB-C609-2 technical specifications.
| Height | 410um |
| Lead Free | Lead Free |
| Lead Length | 31.8mm |
| Length | 7.21mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Free Hanging |
| Packaging | Bulk |
| Response Time | 30ns |
| Wavelength | 950nm |
| Width | 7.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C609-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
