Advanced Photonix PDI-G103L technical specifications.
| Package/Case | TO-46-2 |
| Diameter | 5.33mm |
| Height | 5.79mm |
| Lead Length | 12.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 1us |
| Viewing Angle | 65° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDI-G103L to view detailed technical specifications.
No datasheet is available for this part.